RF Power Divider 2.8 GHz ~ 4.2 GHz Isolation (Min) 12dB, 15dB Return Loss, 9° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCG-2-422+

DigiKey Part Number
3157-SCG-2-422+TR-ND - Tape & Reel (TR)
3157-SCG-2-422+CT-ND - Cut Tape (CT)
3157-SCG-2-422+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCG-2-422+
Description
RF PWR DVDR 2.8GHZ-4.2GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.8 GHz ~ 4.2 GHz Isolation (Min) 12dB, 15dB Return Loss, 9° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.9dB
Frequency
2.8 GHz ~ 4.2 GHz
Specifications
Isolation (Min) 12dB, 15dB Return Loss, 9° Imbalance (Max)
Size / Dimension
0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm)
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,234
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$597.00000NT$597
20NT$197.30000NT$3,946
50NT$162.54000NT$8,127
100NT$137.34000NT$13,734
200NT$109.95500NT$21,991
500NT$92.57200NT$46,286
1,000NT$74.31900NT$74,319
2,000NT$61.28050NT$122,561
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$51.28475NT$205,139
Manufacturers Standard Package