
RP0302GA-50R0JN-91WP | |
---|---|
cms-digikey-product-number | 4353-RP0302GA-50R0JN-91WPCT-ND - Cut Tape (CT) 4353-RP0302GA-50R0JN-91WPDKR-ND - Digi-Reel® |
cms-manufacturer | Mitsubishi Electric Europe B.V. |
cms-manufacturer-product-number | RP0302GA-50R0JN-91WP |
cms-description | RES 50 OHM 5% 0.15W 0302 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Ohms ±5% 0.15W Chip Resistor 0302 (0805 Metric) Thick Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.030" L x 0.020" W (0.76mm x 0.51mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | NT$114.00000 | NT$114 |
10 | NT$82.30000 | NT$823 |
25 | NT$75.68000 | NT$1,892 |
50 | NT$71.60000 | NT$3,580 |