
RP0505CB-50R0GN-91TR | |
---|---|
cms-digikey-product-number | 4353-RP0505CB-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-RP0505CB-50R0GN-91TRDKR-ND - Digi-Reel® |
cms-manufacturer | Mitsubishi Electric Europe B.V. |
cms-manufacturer-product-number | RP0505CB-50R0GN-91TR |
cms-description | RES 50 OHM 2% 1/4W 0502 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0502 (1406 Metric) Thick Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0502 (1406 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.050" L x 0.050" W (1.27mm x 1.27mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | NT$111.00000 | NT$111 |
10 | NT$80.50000 | NT$805 |
25 | NT$73.52000 | NT$1,838 |
50 | NT$69.52000 | NT$3,476 |
100 | NT$66.34000 | NT$6,634 |
250 | NT$64.36800 | NT$16,092 |