



0002062101-12-Y2 | |
|---|---|
DigiKey Part Number | 0002062101-12-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-Y2 |
Description | 12" PRE-CRIMP A2101 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$24.50000 | NT$245 |
| 30 | NT$22.63333 | NT$679 |
| 50 | NT$21.82000 | NT$1,091 |
| 100 | NT$20.78000 | NT$2,078 |
| 250 | NT$19.47600 | NT$4,869 |
| 500 | NT$18.54400 | NT$9,272 |
| 1,000 | NT$17.65800 | NT$17,658 |
| 2,500 | NT$16.55240 | NT$41,381 |
| 5,000 | NT$15.76280 | NT$78,814 |











