
1731120380 | |
|---|---|
DigiKey Part Number | 900-1731120380-ND |
Manufacturer | |
Manufacturer Product Number | 1731120380 |
Description | FCT SCREW SET 4-40 UNC 10.7 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$32.20000 | NT$322 |
| 25 | NT$30.16000 | NT$754 |
| 50 | NT$28.74000 | NT$1,437 |
| 100 | NT$27.36000 | NT$2,736 |
| 250 | NT$25.64800 | NT$6,412 |
| 500 | NT$24.42200 | NT$12,211 |
| 1,000 | NT$23.25600 | NT$23,256 |
| 3,000 | NT$21.52167 | NT$64,565 |


