Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159320570

DigiKey Part Number
900-2159320570TR-ND - Tape & Reel (TR)
900-2159320570CT-ND - Cut Tape (CT)
900-2159320570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2159320570
Description
MINILOCK2.5WB SR HDR SMT RA NAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2159320570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
440NT$34.95227NT$15,379
880NT$33.28409NT$29,290
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$64.00000NT$64
10NT$48.30000NT$483
100NT$37.74000NT$3,774
Digi-Reel®
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$49.00000NT$490
100NT$40.46000NT$4,046
* All Digi-Reel orders will add a NT$215 reeling fee.