2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240851023

DigiKey Part Number
900-2240851023-ND
Manufacturer
Manufacturer Product Number
2240851023
Description
MINI-FIT MAX R-R 2CKT 300MM DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2240851023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$251.00000NT$251
10NT$213.60000NT$2,136
25NT$200.24000NT$5,006
50NT$190.66000NT$9,533
100NT$181.55000NT$18,155
250NT$170.19200NT$42,548
500NT$162.07000NT$81,035
1,000NT$154.34200NT$154,342
Manufacturers Standard Package