10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240861102

DigiKey Part Number
900-2240861102-ND
Manufacturer
Manufacturer Product Number
2240861102
Description
MINI-FIT MAX R-S 10CKT 150MM DIS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240861102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$482.00000NT$482
10NT$409.80000NT$4,098
25NT$384.16000NT$9,604
50NT$365.82000NT$18,291
100NT$348.36000NT$34,836
250NT$326.56400NT$81,641
500NT$310.99200NT$155,496
1,000NT$296.16800NT$296,168
Manufacturers Standard Package