
5052743412 | |
|---|---|
DigiKey Part Number | 23-5052743412TR-ND - Tape & Reel (TR) 23-5052743412CT-ND - Cut Tape (CT) 23-5052743412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052743412 |
Description | 0.35 B/B PLUG ASSY 34CKT EMBSTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$30.00000 | NT$300 |
| 25 | NT$28.16000 | NT$704 |
| 50 | NT$26.80000 | NT$1,340 |
| 100 | NT$25.52000 | NT$2,552 |
| 250 | NT$23.92400 | NT$5,981 |
| 500 | NT$22.78000 | NT$11,390 |
| 1,000 | NT$21.69300 | NT$21,693 |
| 2,500 | NT$20.39200 | NT$50,980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | NT$12.74400 | NT$89,208 |
| 14,000 | NT$12.13614 | NT$169,906 |
| 21,000 | NT$11.79424 | NT$247,679 |






