MPQ4340A-6040 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ4340A-6040 - 1 Isolated Output DC/DC, Step Down Evaluation Board
EVQ4340A-L-6040-00A

EVQ4340A-L-6040-00A

DigiKey Part Number
1589-EVQ4340A-L-6040-00A-ND
Manufacturer
Manufacturer Product Number
EVQ4340A-L-6040-00A
Description
36V, 6A, ULTRA-LOW QUIESCENT CUR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MPQ4340A-6040 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Voltage - Output
5V
Current - Output
6A
Voltage - Input
3.3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MPQ4340A-6040
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$1,881.00000NT$1,881
Manufacturers Standard Package