Current Sensor 50A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1805GS-550-UAEC-P

DigiKey Part Number
1589-MCQ1805GS-550-UAEC-PTR-ND - Tape & Reel (TR)
1589-MCQ1805GS-550-UAEC-PCT-ND - Cut Tape (CT)
1589-MCQ1805GS-550-UAEC-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1805GS-550-UAEC-P
Description
CURRENT SENSOR HE 50A 8-SOIC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
80mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$149.00000NT$149
5NT$132.80000NT$664
10NT$127.00000NT$1,270
25NT$120.16000NT$3,004
50NT$115.44000NT$5,772
100NT$111.12000NT$11,112
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$102.42800NT$51,214
1,000NT$99.19300NT$99,193
1,500NT$97.42600NT$146,139
2,500NT$95.32240NT$238,306
3,500NT$94.00800NT$329,028
Manufacturers Standard Package