MP24833GN-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: NT$38.88600
Datasheet

Similar


STMicroelectronics
In Stock: 1,640
Unit Price: NT$78.00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24833GN-Z

DigiKey Part Number
1589-MP24833GN-ZTR-ND - Tape & Reel (TR)
1589-MP24833GN-ZCT-ND - Cut Tape (CT)
1589-MP24833GN-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP24833GN-Z
Description
IC LED DRIVER
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
200kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$42.80000NT$428
25NT$38.96000NT$974
100NT$34.64000NT$3,464
250NT$32.59600NT$8,149
500NT$31.36200NT$15,681
1,000NT$30.34500NT$30,345
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$29.27120NT$73,178
5,000NT$28.62440NT$143,122
7,500NT$28.30027NT$212,252
12,500NT$27.94144NT$349,268
Manufacturers Standard Package