Direct

MP2664GG-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2664GG-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2664GG-0000-P |
Description | 500MA,5V USB,I2C-CONTROLLED CHAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFQFN | |
Supplier Device Package | 10-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$36.88400 | NT$18,442 |
| 1,000 | NT$35.72100 | NT$35,721 |
| 1,500 | NT$35.13867 | NT$52,708 |
| 2,500 | NT$34.49320 | NT$86,233 |
| 3,500 | NT$34.11571 | NT$119,405 |
| 5,000 | NT$33.75300 | NT$168,765 |


