MP4432GL-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1,669
Unit Price: NT$100.00000
Datasheet
Buck Switching Regulator IC Positive Programmable (Fixed) 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4432GL-P

DigiKey Part Number
MP4432GL-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4432GL-P
Description
IC REG BUCK PROG 2.2A 16QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4432GL-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$63.86800NT$31,934
1,000NT$62.02500NT$62,025
1,500NT$61.10267NT$91,654
2,500NT$60.08080NT$150,202
3,500NT$59.48343NT$208,192
5,000NT$58.90900NT$294,545
Manufacturers Standard Package