
MP5032GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1967-2-ND - Tape & Reel (TR) 1589-1967-1-ND - Cut Tape (CT) 1589-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5032GJ-Z |
Description | IC PWR SWTCH P-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 14V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 32mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$32.00000 | NT$320 |
| 25 | NT$28.92000 | NT$723 |
| 100 | NT$25.58000 | NT$2,558 |
| 250 | NT$23.99200 | NT$5,998 |
| 500 | NT$23.02800 | NT$11,514 |
| 1,000 | NT$22.23700 | NT$22,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$21.25933 | NT$63,778 |
| 6,000 | NT$20.78100 | NT$124,686 |
| 9,000 | NT$20.54144 | NT$184,873 |
| 15,000 | NT$20.27600 | NT$304,140 |

