Motor Driver Power MOSFET I2C, SPI 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6546GL-0000-P

DigiKey Part Number
1589-MP6546GL-0000-PTR-ND - Tape & Reel (TR)
1589-MP6546GL-0000-PCT-ND - Cut Tape (CT)
1589-MP6546GL-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6546GL-0000-P
Description
22V, 3A, PEAK, 3-PHASE BLDC DRIV
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, SPI 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6546GL-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3.5V ~ 22V
Voltage - Load
3.5V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-PowerVFQFN
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$125.00000NT$125
10NT$93.70000NT$937
* All Digi-Reel orders will add a NT$215 reeling fee.