MP6631BGL-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 485
Unit Price: NT$110.00000
Datasheet
Motor Driver Power MOSFET PWM 26-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6631BGL-0000-Z

DigiKey Part Number
1589-MP6631BGL-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6631BGL-0000-Z
Description
35V, 3A PEAK PHASE CURRENT, THRE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 26-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3.6V ~ 35V
Voltage - Load
3.6V ~ 35V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$49.83400NT$249,170
Manufacturers Standard Package