Direct

MPM3515GQVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPM3515GQVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3515GQVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3515GQVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3515GQVE-AEC1-P |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$247.00000 | NT$247 |
| 10 | NT$190.40000 | NT$1,904 |
| 25 | NT$176.24000 | NT$4,406 |
| 100 | NT$160.71000 | NT$16,071 |
| 250 | NT$153.30400 | NT$38,326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$148.84200 | NT$74,421 |
| 1,000 | NT$145.16700 | NT$145,167 |
| 1,500 | NT$143.32600 | NT$214,989 |






