Direct

MPQ18811-10EGY-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ18811-10EGY-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ18811-10EGY-AEC1-Z |
Description | ISOLATED, SINGLE-CHANNEL GATE DR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 42ns, 32ns | |
Current - Output High, Low | 3A, 5A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, IEC/EN/DIN, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$37.81100 | NT$37,811 |
| 2,000 | NT$36.79800 | NT$73,596 |
| 3,000 | NT$36.29067 | NT$108,872 |
| 5,000 | NT$35.72820 | NT$178,641 |
| 7,000 | NT$35.39986 | NT$247,799 |
| 10,000 | NT$35.08370 | NT$350,837 |


