MPQ3438GQHE-0000-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: NT$39.17560
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 90
Unit Price: NT$91.00000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3438GQHE-0000-AEC1-P

DigiKey Part Number
1589-MPQ3438GQHE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3438GQHE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3438GQHE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3438GQHE-0000-AEC1-P
Description
2A, 10V, HIGH-EFFICIENCY, FULLY
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A (Switch) 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
2.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$91.00000NT$91
10NT$67.90000NT$679
25NT$62.04000NT$1,551
100NT$55.59000NT$5,559
250NT$52.51200NT$13,128
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$50.65600NT$25,328
1,000NT$49.13000NT$49,130
1,500NT$48.36533NT$72,548
2,500NT$47.51760NT$118,794
3,500NT$47.02229NT$164,578
5,000NT$46.54600NT$232,730
Manufacturers Standard Package