
MPQ8616GL-12-P | |
|---|---|
DigiKey Part Number | 1589-1322-2-ND - Tape & Reel (TR) 1589-1322-1-ND - Cut Tape (CT) 1589-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8616GL-12-P |
Description | IC REG BUCK ADJ 12A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 12A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$175.00000 | NT$175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$102.39400 | NT$51,197 |
| 1,000 | NT$99.67700 | NT$99,677 |
| 1,500 | NT$98.31600 | NT$147,474 |
| 2,500 | NT$96.80800 | NT$242,020 |
| 3,500 | NT$95.92600 | NT$335,741 |

