K7805-2000R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 28,184
Unit Price: NT$173.00000
Datasheet

Similar


Recom Power
In Stock: 1,576
Unit Price: NT$450.00000
Datasheet

Similar


Recom Power
In Stock: 5,988
Unit Price: NT$434.00000
Datasheet

Similar


Recom Power
In Stock: 2,007
Unit Price: NT$181.00000
Datasheet

Similar


Traco Power
In Stock: 4,116
Unit Price: NT$426.00000
Datasheet
K7805-2000R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7805-2000R3

DigiKey Part Number
2725-K7805-2000R3-ND
Manufacturer
Manufacturer Product Number
K7805-2000R3
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7805-2000R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$66.00000NT$66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.