


BLM15AX601SN1D | |
|---|---|
DigiKey Part Number | 490-5441-2-ND - Tape & Reel (TR) 490-5441-1-ND - Cut Tape (CT) 490-5441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.70000 | NT$17 |
| 25 | NT$1.48000 | NT$37 |
| 50 | NT$1.32000 | NT$66 |
| 100 | NT$1.18000 | NT$118 |
| 250 | NT$1.02000 | NT$255 |
| 500 | NT$0.91000 | NT$455 |
| 1,000 | NT$0.80800 | NT$808 |
| 5,000 | NT$0.59780 | NT$2,989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.52790 | NT$5,279 |
| 20,000 | NT$0.48120 | NT$9,624 |










