600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 460mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX601SN1D

DigiKey Part Number
490-11019-2-ND - Tape & Reel (TR)
490-11019-1-ND - Cut Tape (CT)
490-11019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX601SN1D
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 460mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
460mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,931
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$1.70000NT$17
25NT$1.48000NT$37
50NT$1.32000NT$66
100NT$1.18000NT$118
250NT$1.02000NT$255
500NT$0.91000NT$455
1,000NT$0.80800NT$808
5,000NT$0.59780NT$2,989
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.52790NT$5,279
20,000NT$0.48120NT$9,624
Manufacturers Standard Package