
GRM21BR61C105KA01L | |
|---|---|
DigiKey Part Number | 490-11594-2-ND - Tape & Reel (TR) 490-11594-1-ND - Cut Tape (CT) 490-11594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C105KA01L |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C105KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.40000 | NT$24 |
| 50 | NT$1.66000 | NT$83 |
| 100 | NT$1.43000 | NT$143 |
| 500 | NT$1.06000 | NT$530 |
| 1,000 | NT$0.94700 | NT$947 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$0.78433 | NT$2,353 |
| 6,000 | NT$0.71817 | NT$4,309 |
| 9,000 | NT$0.68500 | NT$6,165 |
| 15,000 | NT$0.64833 | NT$9,725 |
| 21,000 | NT$0.62686 | NT$13,164 |
| 30,000 | NT$0.60623 | NT$18,187 |

