
GRT32ER61E226KE13L | |
|---|---|
DigiKey Part Number | 490-12505-2-ND - Tape & Reel (TR) 490-12505-1-ND - Cut Tape (CT) 490-12505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER61E226KE13L |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER61E226KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$118.00000 | NT$118 |
| 10 | NT$76.90000 | NT$769 |
| 50 | NT$69.82000 | NT$3,491 |
| 100 | NT$65.54000 | NT$6,554 |
| 500 | NT$58.63400 | NT$29,317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$57.19300 | NT$57,193 |
| 2,000 | NT$55.31300 | NT$110,626 |
| 3,000 | NT$54.37067 | NT$163,112 |
| 5,000 | NT$53.32580 | NT$266,629 |

