
NHD-PCB0216CZ | |
---|---|
DigiKey Part Number | 757-NHD-PCB0216CZ-ND |
Manufacturer | |
Manufacturer Product Number | NHD-PCB0216CZ |
Description | EVAL BOARD FOR NHD-C0216CZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NHD-C0216CZ - Breakout Board Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Breakout Board | |
Embedded | No | |
Utilized IC / Part | NHD-C0216CZ | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | NT$345.55000 | NT$34,555 |