Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC175PW-Q100J

DigiKey Part Number
1727-74HC175PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC175PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC175PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC175PW-Q100J
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Master Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
4
Supplier Device Package
16-TSSOP
Clock Frequency
89 MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC175ADTR2Gonsemi4,240488-MC74HC175ADTR2GCT-NDNT$16.00000Similar
MC74HC175ADTR2G-Qonsemi2,500488-MC74HC175ADTR2G-QCT-NDNT$7.34480Similar
NLV74HC175ADTR2Gonsemi2,006488-NLV74HC175ADTR2GCT-NDNT$32.00000Similar
In-Stock: 2,416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$21.00000NT$21
10NT$15.20000NT$152
25NT$13.64000NT$341
100NT$11.91000NT$1,191
250NT$11.08000NT$2,770
500NT$10.57600NT$5,288
1,000NT$10.16400NT$10,164
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$5.53040NT$13,826
5,000NT$5.36560NT$26,828
7,500NT$5.28293NT$39,622
12,500NT$5.19144NT$64,893
17,500NT$5.13800NT$89,915
25,000NT$5.08656NT$127,164
62,500NT$4.97582NT$310,989
Manufacturers Standard Package