
BAS70LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS70LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS70LS-QYLCT-ND - Cut Tape (CT) 1727-BAS70LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70LS-QYL |
Description | DIODE SCHOTT 70V 70MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.90000 | NT$49 |
| 100 | NT$3.08000 | NT$308 |
| 500 | NT$2.25800 | NT$1,129 |
| 1,000 | NT$1.99200 | NT$1,992 |
| 2,000 | NT$1.76800 | NT$3,536 |
| 5,000 | NT$1.52460 | NT$7,623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.37390 | NT$13,739 |
| 20,000 | NT$1.24705 | NT$24,941 |
| 30,000 | NT$1.18233 | NT$35,470 |
| 50,000 | NT$1.10960 | NT$55,480 |
| 70,000 | NT$1.06651 | NT$74,656 |
| 100,000 | NT$1.02464 | NT$102,464 |
| 250,000 | NT$0.93275 | NT$233,188 |


