
BC807K-16VL | |
|---|---|
DigiKey Part Number | 1727-BC807K-16VLTR-ND - Tape & Reel (TR) 1727-BC807K-16VLCT-ND - Cut Tape (CT) 1727-BC807K-16VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807K-16VL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807K-16VL Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.30000 | NT$43 |
| 100 | NT$2.65000 | NT$265 |
| 500 | NT$1.93400 | NT$967 |
| 1,000 | NT$1.70100 | NT$1,701 |
| 2,000 | NT$1.50400 | NT$3,008 |
| 5,000 | NT$1.29020 | NT$6,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.09230 | NT$10,923 |
| 20,000 | NT$0.98705 | NT$19,741 |
| 30,000 | NT$0.93337 | NT$28,001 |
| 50,000 | NT$0.87306 | NT$43,653 |
| 70,000 | NT$0.85369 | NT$59,758 |

