

BC817-25QAZ | |
---|---|
DigiKey Part Number | 1727-2243-2-ND - Tape & Reel (TR) 1727-2243-1-ND - Cut Tape (CT) 1727-2243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25QAZ |
Description | TRANS NPN 45V 0.5A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25QAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 1V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$11.00000 | NT$11 |
10 | NT$6.40000 | NT$64 |
50 | NT$4.60000 | NT$230 |
100 | NT$4.00000 | NT$400 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | NT$1.72080 | NT$8,604 |
10,000 | NT$1.54810 | NT$15,481 |