Parametric Equivalent
Parametric Equivalent

BCP56T-QX | |
|---|---|
DigiKey Part Number | 1727-BCP56T-QXTR-ND - Tape & Reel (TR) 1727-BCP56T-QXCT-ND 1727-BCP56T-QXDKR-ND |
Manufacturer | |
Manufacturer Product Number | BCP56T-QX |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| -: | 2000 |
| -: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$2.37800 | NT$2,378 |
| 2,000 | NT$2.27450 | NT$4,549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.90000 | NT$39 |
| 50 | NT$3.14000 | NT$157 |
| 100 | NT$2.91000 | NT$291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.90000 | NT$39 |
| 50 | NT$3.14000 | NT$157 |
| 100 | NT$2.91000 | NT$291 |




