
BCW70,235 | |
|---|---|
DigiKey Part Number | 1727-BCW70,235TR-ND - Tape & Reel (TR) 1727-BCW70,235CT-ND - Cut Tape (CT) 1727-BCW70,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW70,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW70,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 150mV @ 2.5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 215 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.80000 | NT$48 |
| 100 | NT$3.01000 | NT$301 |
| 500 | NT$2.20400 | NT$1,102 |
| 1,000 | NT$1.94200 | NT$1,942 |
| 2,000 | NT$1.72100 | NT$3,442 |
| 5,000 | NT$1.48080 | NT$7,404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.25650 | NT$12,565 |
| 20,000 | NT$1.13820 | NT$22,764 |
| 30,000 | NT$1.07790 | NT$32,337 |
| 50,000 | NT$1.01726 | NT$50,863 |

