Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C5V6X

DigiKey Part Number
1727-BZX58550-C5V6XTR-ND - Tape & Reel (TR)
1727-BZX58550-C5V6XCT-ND - Cut Tape (CT)
1727-BZX58550-C5V6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C5V6X
Description
DIODE ZENER 5.6V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX58550-C5V6-QXNexperia USA Inc.4611727-BZX58550-C5V6-QXCT-NDNT$9.00000Parametric Equivalent
MM5Z5V6T5GFNexperia USA Inc.1371727-MM5Z5V6T5GFCT-NDNT$7.00000Parametric Equivalent
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
* All Digi-Reel orders will add a NT$215 reeling fee.