
HPZR-C7V6X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C7V6XTR-ND - Tape & Reel (TR) 1727-HPZR-C7V6XCT-ND - Cut Tape (CT) 1727-HPZR-C7V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C7V6X |
Description | DIODE ZENER 7.6V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.6 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11.6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 6.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 962 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5-G RHG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZT52C7V5-GRHGCT-ND | NT$8.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$11.80000 | NT$118 |
| 100 | NT$7.50000 | NT$750 |
| 500 | NT$5.63800 | NT$2,819 |
| 1,000 | NT$5.03800 | NT$5,038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.21567 | NT$12,647 |
| 6,000 | NT$3.83450 | NT$23,007 |
| 9,000 | NT$3.64011 | NT$32,761 |
| 15,000 | NT$3.42180 | NT$51,327 |
| 21,000 | NT$3.29248 | NT$69,142 |
| 30,000 | NT$3.16677 | NT$95,003 |

