
MM5Z13VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z13VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z13VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z13VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z13VT5GF |
Description | DIODE ZENER 13V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.60000 | NT$46 |
| 100 | NT$2.87000 | NT$287 |
| 500 | NT$2.10200 | NT$1,051 |
| 1,000 | NT$1.85200 | NT$1,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.53300 | NT$4,599 |
| 6,000 | NT$1.37217 | NT$8,233 |
| 9,000 | NT$1.29000 | NT$11,610 |
| 15,000 | NT$1.19760 | NT$17,964 |
| 21,000 | NT$1.14281 | NT$23,999 |
| 30,000 | NT$1.08960 | NT$32,688 |

