


PDZ30BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ30BZTR-ND - Tape & Reel (TR) 1727-PDZ30BZCT-ND - Cut Tape (CT) 1727-PDZ30BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ30BZ |
Description | DIODE ZENER 30V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.39900 | NT$4,197 |
| 6,000 | NT$1.24633 | NT$7,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.30000 | NT$43 |
| 50 | NT$3.08000 | NT$154 |
| 100 | NT$2.66000 | NT$266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.50000 | NT$35 |
| 100 | NT$2.13000 | NT$213 |
| 500 | NT$1.55000 | NT$775 |
| 1,000 | NT$1.36100 | NT$1,361 |

