Similar

PMPB13XNEAX | |
|---|---|
DigiKey Part Number | 1727-7797-2-ND - Tape & Reel (TR) 1727-7797-1-ND - Cut Tape (CT) 1727-7797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB13XNEAX |
Description | PMPB13XNEA/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tj) 1.7W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$6.09800 | NT$18,294 |
| 6,000 | NT$5.58333 | NT$33,500 |
| 9,000 | NT$5.32111 | NT$47,890 |
| 15,000 | NT$5.02647 | NT$75,397 |
| 21,000 | NT$4.85195 | NT$101,891 |
| 30,000 | NT$4.68237 | NT$140,471 |
| 75,000 | NT$4.61277 | NT$345,958 |


