Similar

PMV48XPVL | |
|---|---|
DigiKey Part Number | 1727-PMV48XPVLTR-ND - Tape & Reel (TR) 1727-PMV48XPVLCT-ND - Cut Tape (CT) 1727-PMV48XPVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV48XPVL |
Description | MOSFET P-CH 20V 3.5A TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 510mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV48XPVL Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 510mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 2.4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM650P02CX RFG | Taiwan Semiconductor Corporation | 45,712 | TSM650P02CXRFGCT-ND | NT$20.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.60900 | NT$36,090 |


