
PCH1J101MCL1GS | |
|---|---|
DigiKey Part Number | PCH1J101MCL1GTR-ND - Tape & Reel (TR) 493-PCH1J101MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$124.00000 | NT$124 |
| 10 | NT$87.90000 | NT$879 |
| 50 | NT$73.48000 | NT$3,674 |
| 100 | NT$69.02000 | NT$6,902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$62.31500 | NT$24,926 |
| 800 | NT$59.82375 | NT$47,859 |
| 1,200 | NT$58.57500 | NT$70,290 |
| 2,000 | NT$57.19100 | NT$114,382 |
| 2,800 | NT$56.38143 | NT$157,868 |
| 4,000 | NT$55.60275 | NT$222,411 |

