
PCM1J101MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J101MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J101MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$147.00000 | NT$147 |
| 10 | NT$100.50000 | NT$1,005 |
| 50 | NT$81.06000 | NT$4,053 |
| 100 | NT$74.94000 | NT$7,494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$65.61750 | NT$26,247 |
| 800 | NT$62.10375 | NT$49,683 |
| 1,200 | NT$60.33167 | NT$72,398 |
| 2,000 | NT$58.35700 | NT$116,714 |
| 2,800 | NT$57.19714 | NT$160,152 |
| 4,000 | NT$56.07650 | NT$224,306 |


