



UBY1J102MHL | |
|---|---|
DigiKey Part Number | 493-17734-ND |
Manufacturer | |
Manufacturer Product Number | UBY1J102MHL |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J102MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.94 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |
| 10 | NT$82.70000 | NT$827 |
| 50 | NT$66.14000 | NT$3,307 |
| 100 | NT$60.93000 | NT$6,093 |
| 500 | NT$51.98000 | NT$25,990 |
| 1,000 | NT$49.16500 | NT$49,165 |
| 2,500 | NT$46.16360 | NT$115,409 |
| 5,000 | NT$44.33620 | NT$221,681 |

