Parametric Equivalent
Parametric Equivalent




ULD2E180MPD1TD | |
|---|---|
DigiKey Part Number | 493-13874-1-ND - Cut Tape (CT) 493-13874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E180MPD1TD |
Description | CAP ALUM 18UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E180MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 129 mA @ 120 Hz | |
Ripple Current @ High Frequency | 245.1 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$24.60000 | NT$246 |
| 50 | NT$18.74000 | NT$937 |
| 100 | NT$16.89000 | NT$1,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$13.70000 | NT$6,850 |
| 1,000 | NT$12.69400 | NT$12,694 |
| 1,500 | NT$12.18667 | NT$18,280 |
| 2,500 | NT$11.62120 | NT$29,053 |
| 3,500 | NT$11.28857 | NT$39,510 |
| 5,000 | NT$10.96720 | NT$54,836 |



