470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1K471MHD6TN

DigiKey Part Number
493-5100-1-ND - Cut Tape (CT)
493-5100-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1K471MHD6TN
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K471MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
80 mOhms
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1K471MHD6TNNichicon106493-5281-1-NDNT$81.00000Direct
UPJ1K471MHD6Nichicon45493-15662-NDNT$75.00000Parametric Equivalent
In-Stock: 677
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$76.00000NT$76
10NT$50.10000NT$501
50NT$39.26000NT$1,963
100NT$35.83000NT$3,583
Tape & Box (TB)
QuantityUnit PriceExt Price
250NT$32.18000NT$8,045
500NT$29.95200NT$14,976
750NT$28.82800NT$21,621
1,250NT$27.57520NT$34,469
1,750NT$26.83829NT$46,967
2,500NT$26.12720NT$65,318
Manufacturers Standard Package