470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1K471MHD6

DigiKey Part Number
493-17108-ND
Manufacturer
Manufacturer Product Number
UPM1K471MHD6
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 10 kHz
Part Status
Not For New Designs
Impedance
80 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K471MHD6Nichicon45493-15662-NDNT$75.00000Direct
UPJ1K471MHD6TNNichicon677493-5100-1-NDNT$76.00000Direct
UPJ1K471MHDNichicon269493-5555-NDNT$80.00000Similar
UPM1K471MHDNichicon319493-11131-NDNT$92.00000Similar
UPM1K471MHD6TNNichicon106493-5281-1-NDNT$81.00000Parametric Equivalent
In-Stock: 296
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$89.00000NT$89
10NT$59.10000NT$591
50NT$46.66000NT$2,333
300NT$37.80333NT$11,341
600NT$35.36167NT$21,217
1,200NT$33.33167NT$39,998
2,700NT$31.39148NT$84,757
5,100NT$30.13863NT$153,707
Manufacturers Standard Package