



UPS1J681MHD1TN | |
|---|---|
DigiKey Part Number | 493-5376-1-ND - Cut Tape (CT) 493-5376-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J681MHD1TN |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J681MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 923 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J681MHD1TN | Nichicon | 4,304 | 493-12233-1-ND | NT$60.00000 | Upgrade |
| EEU-FC1J681B | Panasonic Industry | 0 | 10-EEU-FC1J681BCT-ND | NT$77.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$54.00000 | NT$54 |
| 10 | NT$34.90000 | NT$349 |
| 50 | NT$26.96000 | NT$1,348 |
| 100 | NT$24.45000 | NT$2,445 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$21.76400 | NT$5,441 |
| 500 | NT$20.12800 | NT$10,064 |
| 750 | NT$19.30267 | NT$14,477 |
| 1,250 | NT$18.38160 | NT$22,977 |
| 1,750 | NT$17.84000 | NT$31,220 |
| 2,500 | NT$17.31720 | NT$43,293 |

