



UVR1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12807-1-ND - Cut Tape (CT) 493-12807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$30.80000 | NT$308 |
| 50 | NT$23.68000 | NT$1,184 |
| 100 | NT$21.42000 | NT$2,142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$19.01200 | NT$4,753 |
| 500 | NT$17.54200 | NT$8,771 |
| 750 | NT$16.80000 | NT$12,600 |
| 1,250 | NT$15.97280 | NT$19,966 |
| 1,750 | NT$15.48686 | NT$27,102 |
| 2,500 | NT$15.01680 | NT$37,542 |

