MFR Recommended
Similar
Similar
Similar
Similar




UZR1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-10122-2-ND - Tape & Reel (TR) 493-10122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZR1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1H2R2MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H2R2MCL1GB | Nichicon | 1,008 | 493-10066-1-ND | NT$30.00000 | MFR Recommended |
| UZS1H2R2MCL1GB | Nichicon | 1,440 | 493-10153-1-ND | NT$19.00000 | Similar |
| AVS225M50B12T-F | Cornell Dubilier Knowles | 1,689 | 338-AVS225M50B12T-FCT-ND | NT$20.00000 | Similar |
| EEE-1HA2R2AR | Panasonic Industry | 7,623 | PCE4615CT-ND | NT$11.00000 | Similar |
| EEE-1HA2R2SR | Panasonic Industry | 11,310 | PCE3922CT-ND | NT$10.00000 | Similar |





