



UZT1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-10180-2-ND - Tape & Reel (TR) 493-10180-1-ND - Cut Tape (CT) 493-10180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H2R2MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 14.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H2R2MCL1GB | Nichicon | 1,008 | 493-10066-1-ND | NT$7.48000 | Direct |
| UUL1H2R2MCL1GS | Nichicon | 7,843 | 493-9523-1-ND | NT$6.41000 | Similar |
| EEE-FC1H2R2R | Panasonic Industry | 13,666 | PCE4017CT-ND | NT$2.96000 | Similar |
| EEE-HA1H2R2AR | Panasonic Industry | 1,177 | PCE4672CT-ND | NT$3.04000 | Similar |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | NT$2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 10 | NT$17.10000 | NT$171 |
| 50 | NT$12.82000 | NT$641 |
| 100 | NT$11.48000 | NT$1,148 |
| 500 | NT$9.16600 | NT$4,583 |
| 1,000 | NT$8.43500 | NT$8,435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.82850 | NT$15,657 |
| 4,000 | NT$7.32425 | NT$29,297 |
| 6,000 | NT$7.07000 | NT$42,420 |
| 10,000 | NT$6.78640 | NT$67,864 |
| 14,000 | NT$6.61979 | NT$92,677 |
| 20,000 | NT$6.45880 | NT$129,176 |

