



UZT1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10172-2-ND - Tape & Reel (TR) 493-10172-1-ND - Cut Tape (CT) 493-10172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1V4R7MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V4R7MCL1GB | Nichicon | 808 | 493-10058-1-ND | NT$31.00000 | Direct |
| UUL1V4R7MCL1GS | Nichicon | 9,387 | 493-9537-1-ND | NT$24.00000 | Similar |
| EEE-FC1V4R7AR | Panasonic Industry | 18 | PCE4364CT-ND | NT$14.00000 | Similar |
| EEE-FC1V4R7R | Panasonic Industry | 4,035 | PCE4032CT-ND | NT$13.00000 | Similar |
| EEE-HA1V4R7AR | Panasonic Industry | 4,000 | PCE4687CT-ND | NT$12.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 10 | NT$16.90000 | NT$169 |
| 50 | NT$12.72000 | NT$636 |
| 100 | NT$11.40000 | NT$1,140 |
| 500 | NT$9.09800 | NT$4,549 |
| 1,000 | NT$8.37200 | NT$8,372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.77050 | NT$15,541 |
| 4,000 | NT$7.26975 | NT$29,079 |
| 6,000 | NT$7.01733 | NT$42,104 |
| 10,000 | NT$6.73580 | NT$67,358 |
| 14,000 | NT$6.57043 | NT$91,986 |
| 20,000 | NT$6.41070 | NT$128,214 |

